32028 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Wiha
In Stock: 1
Unit Price: 6,35000 €
Datasheet
4.5mm Slotted Screwdriver 12.30" (311.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.5mm Slotted Screwdriver 12.30" (311.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

32028

DigiKey Part Number
32028-ND
Manufacturer
Manufacturer Product Number
32028
Description
SCREWDRIVER SLOTTED 4.5MM 12.3"
Customer Reference
Detailed Description
4.5mm Slotted Screwdriver 12.30" (311.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tip Type
Slotted
Manufacturer
Wiha
Size
4.5mm
Series
Length - Blade
7.87" (200.0mm)
Packaging
Box
Length - Overall
12.30" (311.0mm)
Part Status
Obsolete
Features
Black Tip, Insulated to 1000V, Soft Grip
Tool Type
Screwdriver
Weight
0.15 lb (68.04 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
32024Wiha1431-1075-ND6,35000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes