



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 4.5mm | |
Length - Blade | 6.89" (175.0mm) | |
Length - Overall | 11.26" (286.0mm) | |
Features | Black Tip, Insulated to 1000V, Soft Grip | |
Weight | 0.13 lb (58.97 g) |

