3mm Slotted Screwdriver 6.30" (160.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3mm Slotted Screwdriver 6.30" (160.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

32003

DigiKey Part Number
32003W-ND
Manufacturer
Manufacturer Product Number
32003
Description
INSULATED PICOFINISH SLOTTED 3.0
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
3mm Slotted Screwdriver 6.30" (160.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tip Type
Slotted
Manufacturer
Wiha
Size
3mm
Series
Length - Blade
1.57" (40.0mm)
Packaging
Bulk
Length - Overall
6.30" (160.0mm)
Part Status
Active
Features
Chrome Finish, Ergonomic, Free Turning Cap, Insulated to 1000V
Tool Type
Screwdriver
Weight
0.08 lb (36.29 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,30000 €8,30 €
Unit Price without VAT:8,30000 €
Unit Price with VAT:9,87700 €