
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Socket | |
Tip Type | Hex | |
Drive Size | 1/2" | |
Features | Insulated to 1000V | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 28,00333 € | 84,01 € |
| Unit Price without VAT: | 28,00333 € |
|---|---|
| Unit Price with VAT: | 33,32396 € |

