Socket Hex Insulated to 1000V 7/16" 3.63" (92.2mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Hex Insulated to 1000V 7/16" 3.63" (92.2mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

31836

DigiKey Part Number
31836-ND
Manufacturer
Manufacturer Product Number
31836
Description
SOCKET HEX 7/16" 3.63"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Socket Hex Insulated to 1000V 7/16" 3.63" (92.2mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Socket
Tip Type
Hex
Size
7/16"
Drive Size
1/2"
Length
3.63" (92.2mm)
Features
Insulated to 1000V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
328,21000 €84,63 €
Manufacturers Standard Package
Unit Price without VAT:28,21000 €
Unit Price with VAT:33,56990 €