Socket Hex Insulated to 1000V 7/16" 3.10" (78.7mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Hex Insulated to 1000V 7/16" 3.10" (78.7mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

31815

DigiKey Part Number
31815-ND
Manufacturer
Manufacturer Product Number
31815
Description
SOCKET HEX 7/16" 3.1"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Socket Hex Insulated to 1000V 7/16" 3.10" (78.7mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
7/16"
Manufacturer
Wiha
Drive Size
3/8"
Packaging
Box
Length
3.10" (78.7mm)
Part Status
Active
Features
Insulated to 1000V
Tool Type
Socket
Weight
0.2 lb (90.72 g)
Tip Type
Hex
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
326,10000 €78,30 €
Manufacturers Standard Package
Unit Price without VAT:26,10000 €
Unit Price with VAT:31,05900 €