Socket Hex Insulated to 1000V 3/16" 3.10" (78.7mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Hex Insulated to 1000V 3/16" 3.10" (78.7mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

31805

DigiKey Part Number
31805W-ND
Manufacturer
Manufacturer Product Number
31805
Description
SOCKET HEX 3/16" 3.1"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Socket Hex Insulated to 1000V 3/16" 3.10" (78.7mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
3/16"
Manufacturer
Wiha
Drive Size
3/8"
Packaging
Box
Length
3.10" (78.7mm)
Part Status
Active
Features
Insulated to 1000V
Tool Type
Socket
Weight
0.13 lb (58.97 g)
Tip Type
Hex
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
124,62000 €24,62 €
Unit Price without VAT:24,62000 €
Unit Price with VAT:29,29780 €