



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | Socket | |
Tip Type | 12 Point Socket | |
Size | 1-1/4" | |
Drive Size | 1/2" | |
Length | - | |
Features | Insulated to 1000V | |
Weight | 0.58 lb (263.08 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 25,69000 € | 77,07 € |
| Unit Price without VAT: | 25,69000 € |
|---|---|
| Unit Price with VAT: | 30,57110 € |

