Socket 12 Point Socket Insulated to 1000V 1"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket 12 Point Socket Insulated to 1000V 1"
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

31718

DigiKey Part Number
31718-ND
Manufacturer
Manufacturer Product Number
31718
Description
SOCKET 12 PNT INS TO 1000V 1"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Socket 12 Point Socket Insulated to 1000V 1"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Box
Part Status
Active
Tool Type
Socket
Tip Type
12 Point Socket
Size
1"
Drive Size
1/2"
Length
-
Features
Insulated to 1000V
Weight
0.32 lb (145.15 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Box
QuantityUnit PriceExt Price
127,15000 €27,15 €
Unit Price without VAT:27,15000 €
Unit Price with VAT:32,30850 €