Socket Set 8mm ~ 24mm 12 Point Socket 1/2" Drive 14 Pieces
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Set 8mm ~ 24mm 12 Point Socket 1/2" Drive 14 Pieces
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

31694

DigiKey Part Number
31694-ND
Manufacturer
Manufacturer Product Number
31694
Description
SOCKET SET W/HANDLE 1/2" 14 PC
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Socket Set 8mm ~ 24mm 12 Point Socket 1/2" Drive 14 Pieces
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Bulk
Part Status
Active
Type
Socket Set
Tip Type
12 Point Socket
Range of Values
8mm ~ 24mm
Drive Size
1/2"
Includes
Extension Bars (2), Handle, Plastic Case
Features
Insulated to 1000V, Ratcheting
Quantity
14 Pieces
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1499,13000 €499,13 €
Manufacturers Standard Package
Unit Price without VAT:499,13000 €
Unit Price with VAT:593,96470 €