Socket 6 Point Socket Insulated to 1000V 24mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket 6 Point Socket Insulated to 1000V 24mm
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

31624

DigiKey Part Number
31624-ND
Manufacturer
Manufacturer Product Number
31624
Description
SOCKET 6 POINT INS TO 1000V 24MM
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Socket 6 Point Socket Insulated to 1000V 24mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
6 Point Socket
Manufacturer
Wiha
Size
24mm
Packaging
Box
Drive Size
1/2"
Part Status
Active
Features
Insulated to 1000V
Tool Type
Socket
Weight
0.3 lb (136.08 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
324,55333 €73,66 €
Manufacturers Standard Package
Unit Price without VAT:24,55333 €
Unit Price with VAT:29,21846 €