Socket 6 Point Socket Insulated to 1000V 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket 6 Point Socket Insulated to 1000V 20mm
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

31620

DigiKey Part Number
31620-ND
Manufacturer
Manufacturer Product Number
31620
Description
SOCKET 6 POINT INS TO 1000V 20MM
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Socket 6 Point Socket Insulated to 1000V 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
6 Point Socket
Manufacturer
Wiha
Size
20mm
Packaging
Box
Drive Size
1/2"
Part Status
Active
Features
Insulated to 1000V
Tool Type
Socket
Weight
0.25 lb (113.4 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Box
QuantityUnit PriceExt Price
123,04000 €23,04 €
Unit Price without VAT:23,04000 €
Unit Price with VAT:27,41760 €