Socket Set 8mm ~ 19mm 3/8" Drive 11 Pieces
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Set 8mm ~ 19mm 3/8" Drive 11 Pieces
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

31595

DigiKey Part Number
31595-ND
Manufacturer
Manufacturer Product Number
31595
Description
SOCKET SET W/HANDLE 3/8" 11PC
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Socket Set 8mm ~ 19mm 3/8" Drive 11 Pieces
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Drive Size
3/8"
Manufacturer
Wiha
Includes
Extension Bar, Handle, Plastic Case
Packaging
Bulk
Features
Insulated, T-Handle
Part Status
Active
Quantity
11 Pieces
Type
Socket Set
Weight
2.5 lbs (1.1 kg)
Range of Values
8mm ~ 19mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1230,71000 €230,71 €
Manufacturers Standard Package
Unit Price without VAT:230,71000 €
Unit Price with VAT:274,54490 €