Socket 12 Point Socket Insulated to 1000V 17mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket 12 Point Socket Insulated to 1000V 17mm
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

31517

DigiKey Part Number
31517-ND
Manufacturer
Manufacturer Product Number
31517
Description
SOCKET 12 PNT INS TO 1000V 17MM
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Socket 12 Point Socket Insulated to 1000V 17mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
12 Point Socket
Manufacturer
Wiha
Size
17mm
Packaging
Box
Drive Size
3/8"
Part Status
Active
Features
Insulated to 1000V
Tool Type
Socket
Weight
0.11 lb (49.9 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
322,58333 €67,75 €
Manufacturers Standard Package
Unit Price without VAT:22,58333 €
Unit Price with VAT:26,87416 €