



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | Socket | |
Tip Type | 12 Point Socket | |
Size | 15mm | |
Drive Size | 3/8" | |
Length | - | |
Features | Insulated to 1000V | |
Weight | 0.1 lb (45.36 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 22,40333 € | 67,21 € |
| Unit Price without VAT: | 22,40333 € |
|---|---|
| Unit Price with VAT: | 26,65996 € |

