31439 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Wiha
In Stock: 6
Unit Price: 22,79000 €
Socket 12 Point Socket Insulated to 1000V 7/8"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket 12 Point Socket Insulated to 1000V 7/8"
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

31439

DigiKey Part Number
31439-ND
Manufacturer
Manufacturer Product Number
31439
Description
SOCKET 12 PNT INS TO 1000V 7/8"
Customer Reference
Detailed Description
Socket 12 Point Socket Insulated to 1000V 7/8"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
12 Point Socket
Manufacturer
Wiha
Size
7/8"
Packaging
Box
Drive Size
3/8"
Part Status
Obsolete
Features
Insulated to 1000V
Tool Type
Socket
Weight
0.18 lb (81.65 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
31440Wiha6431-31440-ND22,79000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes