



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Socket Set | |
Tip Type | 6 Point Socket | |
Range of Values | 5mm ~ 14mm | |
Drive Size | 1/4" | |
Includes | Handle, Plastic Case | |
Features | Insulated, T-Handle | |
Quantity | 11 Pieces | |
Weight | 1.4 lbs (635 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 210,81000 € | 210,81 € |
| Unit Price without VAT: | 210,81000 € |
|---|---|
| Unit Price with VAT: | 250,86390 € |

