Socket Set 3/16" ~ 9/16" 6 Point Socket 1/4" Drive 11 Pieces
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Set 3/16" ~ 9/16" 6 Point Socket 1/4" Drive 11 Pieces
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

31394

DigiKey Part Number
31394-ND
Manufacturer
Manufacturer Product Number
31394
Description
SOCKET SET 6 PT SOCKET 1/4" 11PC
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Socket Set 3/16" ~ 9/16" 6 Point Socket 1/4" Drive 11 Pieces
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Box
Part Status
Active
Type
Socket Set
Tip Type
6 Point Socket
Range of Values
3/16" ~ 9/16"
Drive Size
1/4"
Includes
Plastic Case, T-Handle
Features
Insulated to 1000V
Quantity
11 Pieces
Weight
1.4 lbs (635 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1205,36000 €205,36 €
Manufacturers Standard Package
Unit Price without VAT:205,36000 €
Unit Price with VAT:244,37840 €