#1 Pozidriv® Screwdriver 7.50" (190.5mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
#1 Pozidriv® Screwdriver 7.50" (190.5mm)
Wiha SoftFinish Screwdrivers Tutorial
Wiha Tools USA

31351

DigiKey Part Number
431-2276-ND
Manufacturer
Manufacturer Product Number
31351
Description
SOFTFINISH POZIDRIV SCRDRV #1
Customer Reference
Detailed Description
#1 Pozidriv® Screwdriver 7.50" (190.5mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
Packaging
Box
Part Status
Obsolete
Tool Type
Screwdriver
Tip Type
Pozidriv®
Size
#1
Length - Blade
3.10" (78.7mm)
Length - Overall
7.50" (190.5mm)
Features
Chrome Finish, Color Coded, Soft Grip
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Box
QuantityUnit PriceExt Price
17,13000 €7,13 €
Unit Price without VAT:7,13000 €
Unit Price with VAT:8,48470 €