Socket 6 Point Socket Insulated to 1000V 13mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket 6 Point Socket Insulated to 1000V 13mm
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

31334

DigiKey Part Number
431-1851-ND
Manufacturer
Manufacturer Product Number
31334
Description
SOCKET 6 POINT INS TO 1000V 13MM
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Socket 6 Point Socket Insulated to 1000V 13mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Box
Part Status
Active
Tool Type
Socket
Tip Type
6 Point Socket
Size
13mm
Drive Size
1/4"
Length
-
Features
Insulated to 1000V
Weight
0.06 lb (27.22 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
116,05000 €16,05 €
Unit Price without VAT:16,05000 €
Unit Price with VAT:19,09950 €