Phillips, Slotted Screwdriver Set
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Phillips, Slotted Screwdriver Set
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

31191

DigiKey Part Number
31191-ND
Manufacturer
Manufacturer Product Number
31191
Description
SCREWDRIVER SET PHILLIP SLOT 2PC
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Phillips, Slotted Screwdriver Set 2 Pieces
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
Screwdriver Set
Manufacturer
Wiha
Tip Type
Phillips, Slotted
Series
Includes
6.5 x 25 Slotted, PH2 x 25 Phillips
Packaging
Bulk
Features
Soft Grip, Stubby
Part Status
Active
Weight
0.24 lb (108.86 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
112,39000 €12,39 €
Unit Price without VAT:12,39000 €
Unit Price with VAT:14,74410 €