



31146 | |
|---|---|
DigiKey Part Number | 431-2270-ND |
Manufacturer | |
Manufacturer Product Number | 31146 |
Description | SOFTFINISH PHILLIPS SCRDRV #2 |
Customer Reference | |
Detailed Description | #2 Phillips Screwdriver 12.50" (317.5mm) |
Category | Tip Type Phillips |
Manufacturer Wiha | Size #2 |
Series | Length - Blade 8.00" (203.2mm) |
Packaging Box | Length - Overall 12.50" (317.5mm) |
Part Status Obsolete | Features Chrome Finish, Soft Grip |
Tool Type Screwdriver |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 31117 | Wiha | 0 | 31117-ND | 8,03000 € | MFR Recommended |


