



31143 | |
|---|---|
DigiKey Part Number | 431-2267-ND |
Manufacturer | |
Manufacturer Product Number | 31143 |
Description | SOFTFINISH PHILLIPS SCRDRV #1 |
Customer Reference | |
Detailed Description | #1 Phillips Screwdriver |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Tool Type | Screwdriver | |
Tip Type | Phillips | |
Size | #1 | |
Length - Blade | 8.00" (203.2mm) | |
Features | Chrome Finish, Soft Grip | |
Weight | - |


