



31141 | |
|---|---|
DigiKey Part Number | 431-2266-ND |
Manufacturer | |
Manufacturer Product Number | 31141 |
Description | SOFTFINISH PHILLIPS SCRDRV #0 |
Customer Reference | |
Detailed Description | #0 Phillips Screwdriver 6.50" (165.1mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Tool Type | Screwdriver | |
Tip Type | Phillips | |
Size | #0 | |
Length - Blade | 2.40" (61.0mm) | |
Length - Overall | 6.50" (165.1mm) | |
Features | Chrome Finish, Soft Grip | |
Weight | - |


