



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Phillips | |
Size | #2 | |
Length - Blade | 3.94" (100.0mm) | |
Length - Overall | 8.58" (218.0mm) | |
Features | Chrome Finish, Ergonomic, Measurement Scale, Soft Grip | |
Weight | 0.21 lb (95.25 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10,13400 € | 101,34 € |
| Unit Price without VAT: | 10,13400 € |
|---|---|
| Unit Price with VAT: | 12,05946 € |

