#3 Phillips Screwdriver 10.80" (274.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
#3 Phillips Screwdriver 10.80" (274.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

31120

DigiKey Part Number
31120-ND
Manufacturer
Manufacturer Product Number
31120
Description
SCREWDRIVER PHILLIPS #3 10.8"
Customer Reference
Detailed Description
#3 Phillips Screwdriver 10.80" (274.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tip Type
Phillips
Manufacturer
Wiha
Size
#3
Series
Length - Blade
5.91" (150.0mm)
Packaging
Bulk
Length - Overall
10.80" (274.0mm)
Part Status
Obsolete
Features
Chrome Finish, Soft Grip
Tool Type
Screwdriver
Weight
0.33 lb (149.69 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.