Adjustable (Water Pump) Pliers Serrated 12.00" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adjustable (Water Pump) Pliers Serrated 12.00" (304.8mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

30944

DigiKey Part Number
30944-ND
Manufacturer
Manufacturer Product Number
30944
Description
PLIERS ADJUSTABLE 12.0"
Customer Reference
Detailed Description
Adjustable (Water Pump) Pliers Serrated 12.00" (304.8mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Adjustable (Water Pump)
Tip Type
-
Tip Shape
Straight
Jaw Type
Serrated
Features
Ergonomic, Soft Grips
Length
12.00" (304.8mm)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
134,54000 €34,54 €
Unit Price without VAT:34,54000 €
Unit Price with VAT:41,10260 €