Combination Pliers Flat Nose Serrated 9.50" (241.3mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Combination Pliers Flat Nose Serrated 9.50" (241.3mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

30940

DigiKey Part Number
30940-ND
Manufacturer
Manufacturer Product Number
30940
Description
PLIERS COMBO FLAT NOSE 9.5"
Customer Reference
Detailed Description
Combination Pliers Flat Nose Serrated 9.50" (241.3mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Combination
Tip Type
Flat Nose
Tip Shape
Straight
Jaw Type
Serrated
Features
High Leverage, Includes Cutter, Non-Slip, Soft Grips
Length
9.50" (241.3mm)
Weight
1.1 lbs (499 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.