Adjustable (Water Pump) Pliers Serrated 10.00" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adjustable (Water Pump) Pliers Serrated 10.00" (254.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

30937

DigiKey Part Number
30937-ND
Manufacturer
Manufacturer Product Number
30937
Description
PLIERS BOX JOINT 10"
Customer Reference
Detailed Description
Adjustable (Water Pump) Pliers Serrated 10.00" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Adjustable (Water Pump)
Tip Type
-
Tip Shape
Straight
Jaw Type
Serrated
Features
Ergonomic, Non-Slip, Soft Grips
Length
10.00" (254.0mm)
Weight
0.94 lb (426.38 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.