Side (Diagonal) Cutter Oval Bevel 7.09" (180.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Side (Diagonal) Cutter Oval Bevel 7.09" (180.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

30927

DigiKey Part Number
30927-ND
Manufacturer
Manufacturer Product Number
30927
Description
CUTTER SIDE OVAL BEVEL 7.09"
Customer Reference
Detailed Description
Side (Diagonal) Cutter Oval Bevel 7.09" (180.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Shape
Oval
Manufacturer
Wiha
Cut Edge
Bevel
Series
Length - Overall
7.09" (180.0mm)
Packaging
Bulk
Features
Ergonomic
Part Status
Obsolete
Capacity
6 AWG
Type
Side (Diagonal)
Weight
0.69 lb (312.98 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.