Wiha Tools USA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

30921

DigiKey Part Number
30921-ND
Manufacturer
Manufacturer Product Number
30921
Description
PLIERS ROUND NOSE 6.3"
Customer Reference
Detailed Description
Standard Pliers Round Nose Serrated 6.30" (160.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Shape
Straight
Manufacturer
Wiha
Jaw Type
Serrated
Packaging
Bulk
Features
Ergonomic, Non-Slip, Soft Grips
Part Status
Obsolete
Length
6.30" (160.0mm)
Tool Type
Standard
Weight
0.39 lb (176.9 g)
Tip Type
Round Nose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.