Combination Pliers Flat Nose Serrated 6.30" (160.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Combination Pliers Flat Nose Serrated 6.30" (160.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

30901

DigiKey Part Number
30901-ND
Manufacturer
Manufacturer Product Number
30901
Description
PLIERS COMBO FLAT NOSE 6.3"
Customer Reference
Detailed Description
Combination Pliers Flat Nose Serrated 6.30" (160.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Shape
Straight
Manufacturer
Wiha
Jaw Type
Serrated
Packaging
Bulk
Features
Ergonomic, Includes Cutter, Non-Slip, Soft Grips
Part Status
Obsolete
Length
6.30" (160.0mm)
Tool Type
Combination
Weight
0.52 lb (235.87 g)
Tip Type
Flat Nose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.