1.2mm x 6.5mm Slotted Screwdriver 8.39" (213.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.2mm x 6.5mm Slotted Screwdriver 8.39" (213.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

30816

DigiKey Part Number
30816-ND
Manufacturer
Manufacturer Product Number
30816
Description
SCREWDRIVER SLOT 1.2X6.5MM 8.4"
Customer Reference
Detailed Description
1.2mm x 6.5mm Slotted Screwdriver 8.39" (213.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tip Type
Slotted
Manufacturer
Wiha
Size
1.2mm x 6.5mm
Series
Length - Blade
3.94" (100.0mm)
Packaging
Box
Length - Overall
8.39" (213.0mm)
Part Status
Obsolete
Features
Chrome Finish, Soft Grip
Tool Type
Screwdriver
Weight
0.22 lb (99.79 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.