



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Screwdriver Set | |
Tip Type | Xeno | |
Includes | - | |
Features | Black Tip, Insulated to 1000V, Reversible, Soft Grip | |
Weight | 0.35 lb (158.76 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 23,52000 € | 70,56 € |
| Unit Price without VAT: | 23,52000 € |
|---|---|
| Unit Price with VAT: | 27,98880 € |

