


30751 | |
|---|---|
DigiKey Part Number | 30751-ND |
Manufacturer | |
Manufacturer Product Number | 30751 |
Description | INSULATED SLIMLINE XENO #2 6PK |
Customer Reference | |
Detailed Description | #2 Xeno Screwdriver 8.60" (218.4mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Tool Type | Screwdriver | |
Tip Type | Xeno | |
Size | #2 | |
Length - Blade | 3.94" (100.0mm) | |
Length - Overall | 8.60" (218.4mm) | |
Features | Insulated to 1000V, Soft Grip | |
Weight | - |

