MFR Recommended




Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Tool Type | Screwdriver | |
Tip Type | Phillips, Slotted | |
Size | #1 | |
Length - Blade | 3.15" (80.0mm) | |
Length - Overall | 7.52" (191.0mm) | |
Features | Black Tip, Insulated to 1000V, Soft Grip | |
Weight | 1.2 lbs (544.3 g) |


