



30580 | |
|---|---|
DigiKey Part Number | 30580-ND |
Manufacturer | |
Manufacturer Product Number | 30580 |
Description | SLOTTED SPANNER NUT DRIVER M8 |
Customer Reference | |
Detailed Description | M8 Spanner (Security) Nut Driver 10.80" (274.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Tool Type | Nut Driver | |
Tip Type | Spanner (Security) | |
Size | M8 | |
Length - Blade | 5.91" (150.0mm) | |
Length - Overall | 10.80" (274.0mm) | |
Features | Chrome Finish, Ergonomic, Soft Grip | |
Weight | - |

