



30550 | |
|---|---|
DigiKey Part Number | 30550-ND |
Manufacturer | |
Manufacturer Product Number | 30550 |
Description | SLOTTED SPANNER NUT DRIVER M5 |
Customer Reference | |
Detailed Description | M5 Spanner (Security) Nut Driver 9.57" (243.0mm) |
Category | Tip Type Spanner (Security) |
Manufacturer Wiha | Size M5 |
Series | Length - Blade 4.92" (125.0mm) |
Packaging Bag | Length - Overall 9.57" (243.0mm) |
Part Status Obsolete | Features Chrome Finish, Ergonomic, Soft Grip |
Tool Type Nut Driver |

