



30526 | |
|---|---|
DigiKey Part Number | 30526-ND |
Manufacturer | |
Manufacturer Product Number | 30526 |
Description | SLOTTED SPANNER NUT DRIVER M2.6 |
Customer Reference | |
Detailed Description | M2.6 Spanner (Security) Nut Driver 7.91" (201.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Tool Type | Nut Driver | |
Tip Type | Spanner (Security) | |
Size | M2.6 | |
Length - Blade | 3.94" (100.0mm) | |
Length - Overall | 7.91" (201.0mm) | |
Features | Chrome Finish, Ergonomic, Soft Grip | |
Weight | - |

