Combination Wrench 29mm Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30429

DigiKey Part Number
431-30429-ND
Manufacturer
Manufacturer Product Number
30429
Description
WRENCH COMBO 29MM
Customer Reference
Detailed Description
Combination Wrench 29mm Length
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Combination
Measurement Type
Metric
End - Size
29mm
Length
-
Finish
-
End Detail
-
Torque
-
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.