Combination Wrench 27mm Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30427

DigiKey Part Number
431-30427-ND
Manufacturer
Manufacturer Product Number
30427
Description
WRENCH COMBO 27MM
Customer Reference
Detailed Description
Combination Wrench 27mm Length
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Combination
Measurement Type
Metric
End - Size
27mm
Length
-
Finish
-
End Detail
-
Torque
-
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
131,28000 €31,28 €
Unit Price without VAT:31,28000 €
Unit Price with VAT:37,22320 €