Combination, Ratcheting Wrench 1-1/16" 14.13" (359.0mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30340

DigiKey Part Number
431-30340-ND
Manufacturer
Manufacturer Product Number
30340
Description
WRENCH COMB RATCH 1-1/16" 14.13"
Customer Reference
Detailed Description
Combination, Ratcheting Wrench 1-1/16" 14.13" (359.0mm) Length
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Combination, Ratcheting
Measurement Type
SAE (Standard)
End - Size
1-1/16"
Length
14.13" (359.0mm)
Finish
-
End Detail
Angled 15°, Offset
Torque
-
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.