Combination, Ratcheting Wrench 7/16" 6.61" (168.0mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30327

DigiKey Part Number
431-30327-ND
Manufacturer
Manufacturer Product Number
30327
Description
WRENCH COMBO RATCHET 7/16" 6.61"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Combination, Ratcheting Wrench 7/16" 6.61" (168.0mm) Length
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Measurement Type
SAE (Standard)
Manufacturer
Wiha
End - Size
7/16"
Packaging
Bulk
Length
6.61" (168.0mm)
Part Status
Active
End Detail
Angled 15°, Offset
Tool Type
Combination, Ratcheting
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
120,29000 €20,29 €
Unit Price without VAT:20,29000 €
Unit Price with VAT:24,14510 €