Combination, Ratcheting Wrench 27mm 14.13" (359.0mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30320

DigiKey Part Number
431-30320-ND
Manufacturer
Manufacturer Product Number
30320
Description
WRENCH COMBO RATCHET 27MM 14.13"
Customer Reference
Detailed Description
Combination, Ratcheting Wrench 27mm 14.13" (359.0mm) Length
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Combination, Ratcheting
Measurement Type
Metric
End - Size
27mm
Length
14.13" (359.0mm)
Finish
-
End Detail
Angled 15°, Offset
Torque
-
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.