Combination, Ratcheting Wrench 19mm 9.76" (248.0mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30319

DigiKey Part Number
431-30319-ND
Manufacturer
Manufacturer Product Number
30319
Description
WRENCH COMBO RATCHET 19MM 9.76"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Combination, Ratcheting Wrench 19mm 9.76" (248.0mm) Length
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Measurement Type
Metric
Manufacturer
Wiha
End - Size
19mm
Packaging
Bulk
Length
9.76" (248.0mm)
Part Status
Active
End Detail
Angled 15°, Offset
Tool Type
Combination, Ratcheting
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
133,21000 €33,21 €
Unit Price without VAT:33,21000 €
Unit Price with VAT:39,51990 €