Combination, Ratcheting Wrench 14mm 7.48" (190.0mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30314

DigiKey Part Number
431-30314-ND
Manufacturer
Manufacturer Product Number
30314
Description
WRENCH COMBO RATCHET 14MM 7.48"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Combination, Ratcheting Wrench 14mm 7.48" (190.0mm) Length
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Combination, Ratcheting
Measurement Type
Metric
End - Size
14mm
Length
7.48" (190.0mm)
Finish
-
End Detail
Angled 15°, Offset
Torque
-
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
125,07000 €25,07 €
Unit Price without VAT:25,07000 €
Unit Price with VAT:29,83330 €