Combination, Ratcheting Wrench 9mm 5.59" (142.0mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30309

DigiKey Part Number
431-30309-ND
Manufacturer
Manufacturer Product Number
30309
Description
WRENCH COMBO RATCHET 9MM 5.59"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Combination, Ratcheting Wrench 9mm 5.59" (142.0mm) Length
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Measurement Type
Metric
Manufacturer
Wiha
End - Size
9mm
Packaging
Bulk
Length
5.59" (142.0mm)
Part Status
Active
End Detail
Angled 15°, Offset
Tool Type
Combination, Ratcheting
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
319,35333 €58,06 €
Manufacturers Standard Package
Unit Price without VAT:19,35333 €
Unit Price with VAT:23,03046 €