Combination, Ratcheting Wrench 8mm Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30308

DigiKey Part Number
431-30308-ND
Manufacturer
Manufacturer Product Number
30308
Description
WRENCH COMBO RATCHET 8MM
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Combination, Ratcheting Wrench 8mm Length
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Type
Combination, Ratcheting
Manufacturer
Wiha
Measurement Type
Metric
Packaging
Bulk
End - Size
8mm
Part Status
Active
End Detail
Angled 15°, Offset
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
119,04000 €19,04 €
Unit Price without VAT:19,04000 €
Unit Price with VAT:22,65760 €