Combination, Ratcheting Wrench 25mm 12.68" (322.0mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30306

DigiKey Part Number
431-30306-ND
Manufacturer
Manufacturer Product Number
30306
Description
WRENCH COMBO RATCHET 25MM 12.68"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Combination, Ratcheting Wrench 25mm 12.68" (322.0mm) Length
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Combination, Ratcheting
Measurement Type
Metric
End - Size
25mm
Length
12.68" (322.0mm)
Finish
-
End Detail
Angled 15°, Offset
Torque
-
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
372,77333 €218,32 €
Manufacturers Standard Package
Unit Price without VAT:72,77333 €
Unit Price with VAT:86,60026 €