



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Screwdriver Set | |
Tip Type | Phillips, Slotted, Square | |
Includes | - | |
Features | Ergonomic, Soft Grip | |
Weight | 1.4 lbs (635 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,05000 € | 57,05 € |
| Unit Price without VAT: | 57,05000 € |
|---|---|
| Unit Price with VAT: | 67,88950 € |

